
Non-inverting line driver IC featuring 3-state outputs, ideal for buffer and inverter logic functions. Operates with a 4.5V to 5.5V supply voltage, nominal 5V, and offers a high level output current of -32mA and low level output current of 64mA. This surface mount component, packaged in SSOP, supports 9 input lines and 18 output lines with a propagation delay of 9ns. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi SCAN18541TSSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SCAN18541TSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 32mA |
| Number of Circuits | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 9 |
| Number of Output Lines | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Series | 18000 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN18541TSSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
