18-channel, non-inverting buffer and line driver IC featuring 3-state outputs. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a nominal supply voltage of 5V. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 9ns. Packaged in SSOP for surface mounting, this RoHS compliant device is supplied on tape and reel.
Onsemi SCAN18541TSSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 32mA |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 9 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Series | 18000 |
| Technology | BICMOS |
| Turn-On Delay Time | 25.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN18541TSSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.