
The SCANPSC100FSC is a surface mount interface IC from Onsemi, packaged in a 26-unit rail/tube configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a nominal supply current of 24mA and an operating supply voltage of 5.5V, with an extremely low operating supply current of 8uA.
Checking distributor stock and pricing after the page loads.
Onsemi SCANPSC100FSC technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
