
The SCANPSC100FSCX is a 5.5V operating supply voltage interface IC from Onsemi. It is available in a lead-free SOIC package and is RoHS compliant. The IC operates within a temperature range of -40°C to 85°C and has a nominal supply current of 24mA. It is packaged in quantities of 1000 and comes on tape and reel.
Onsemi SCANPSC100FSCX technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 24mA |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCANPSC100FSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.