This surface mount interface IC is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for use with supply voltages between 4.5V and 5.5V. The IC is lead free and available in quantities of 26 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi SCANPSC110FSC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |