Onsemi SCANPSC110FSCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCANPSC110FSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
