
Onsemi SCH1331-S-TL-H technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | -3A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 84mR |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| RoHS | Compliant |
No datasheet is available for this part.