
The SCH1331-TL-H is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a drain to source voltage of 12V. The device is packaged in a small outline R-PDSO-F6 package and is lead free and RoHS compliant. It has an input capacitance of 405pF and a maximum power dissipation of 1W.
Sign in to ask questions about the Onsemi SCH1331-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SCH1331-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 12V |
| Element Configuration | Single |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.56mm |
| Input Capacitance | 405pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 84mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 8.8ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH1331-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.