
P-channel enhancement mode silicon power MOSFET, 20V drain-source voltage, 2A continuous drain current. Features a 6-pin, 1.6mm x 1.5mm x 0.56mm surface-mount package with flat leads and 0.5mm pin pitch. Offers 130mΩ maximum drain-source resistance at 4.5V gate-source voltage and 3.3nC typical gate charge. Operates within a -55°C to 150°C temperature range.
Onsemi SCH1333-TL-H technical specifications.
| Package/Case | Case SCH |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.56 |
| Seated Plane Height (mm) | 0.56 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 250@10VpF |
| Maximum Power Dissipation | 800mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SCH1333-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.