
Power MOSFET, 20V, 125mΩ, 2A, Single N-Channel, SOT-563 / SCH6, 5000-REEL
Onsemi SCH1430-TL-H technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.56mm |
| Input Capacitance | 128pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.5ns |
| Turn-On Delay Time | 5.1ns |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
