
The SCH2825-TL-E is a junction field-effect transistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.6A and a drain to source voltage of 30V. The device is packaged in a surface mount technology (SMT) package and is lead free. The transistor has a maximum power dissipation of 600mW and is RoHS compliant.
Sign in to ask questions about the Onsemi SCH2825-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SCH2825-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.56mm |
| Input Capacitance | 88pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10.6ns |
| Turn-On Delay Time | 3.4ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH2825-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.