LDO Regulator, 20 mA, Ultra-Low Noise High Accuracy Low Noise LDO Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.167 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.02 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 1.4 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |