
The SCV431BSN1T1G is an adjustable voltage reference from Onsemi, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device has a maximum output current of 20mA and a maximum output voltage of 16V. It is also RoHS compliant and lead free.
Sign in to ask questions about the Onsemi SCV431BSN1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SCV431BSN1T1G technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 80uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.48% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCV431BSN1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
