
Unidirectional TVS Diode for ESD protection, featuring a 5V working voltage and 14.5V clamping voltage. This component offers a low capacitance of 350pF and a maximum surge current of 24A, with a peak pulse power of 350W. Housed in a compact SOD-323-2 SMD package, it operates across a wide temperature range from -55°C to 150°C. Designed for high-volume applications, it is supplied in a 3000-piece tape and reel.
Onsemi SD05T1G technical specifications.
| Capacitance | 350pF |
| Package/Case | SOD-323-2 |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 1.7mm |
| Max Breakdown Voltage | 7.3V |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 24A |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 24A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Dissipation | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.2V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
