This Onsemi SD12CT1 is a single bidirectional Zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum surge current of 15A. The diode is packaged in a plastic case with two pins and is available in quantities of 3000 per reel.
Onsemi SD12CT1 technical specifications.
| Capacitance | 64pF |
| Clamping Voltage | 24V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SD12CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
