
Bidirectional Transient Voltage Suppressor (TVS) diode for ESD protection. Features a 12V working voltage, 13.3V reverse breakdown voltage, and 24V clamping voltage. Offers a peak pulse power of 350W and a maximum surge current of 15A. With a low leakage current of 1uA and a capacitance of 64pF, this surface mount component operates from -65°C to 150°C. Packaged in a SOD-323, 2-lead package on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi SD12CT1G technical specifications.
| Capacitance | 64pF |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 24V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Max Breakdown Voltage | 13.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 350W |
| Polarity | Bidirectional |
| Power Dissipation | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| Working Voltage | 12V |
| RoHS | Compliant |
