The SDTC114YET1G is a small outline transistor from Onsemi, packaged in a SOT-416-3 case. It features a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The transistor is lead-free and RoHS compliant, with a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 150°C.
Onsemi SDTC114YET1G technical specifications.
| Package/Case | SOT-416-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SDTC114YET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.