
Dual operational amplifier featuring a 10MHz gain bandwidth product and 9V/µs slew rate. This general-purpose, low-noise amplifier operates from a 3V to 20V dual supply voltage with a maximum supply current of 8mA. It offers 80dB common mode rejection ratio and 100dB power supply rejection ratio, with an input bias current of 200nA and input offset voltage of 2mV. Packaged in a halogen-free, lead-free SOIC-8 narrow body, this component is suitable for operation across a -55°C to +125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SE5532AD8R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SE5532AD8R2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SE5532AD8R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
