
The SFI9630TU is a P-channel MOSFET with a breakdown voltage of -200V and a continuous drain current of -6.5A. It has a gate to source voltage of 30V and a drain to source resistance of 800mR. The device is packaged in a TO-262 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a power dissipation of 3.1W.
Onsemi SFI9630TU technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | -6.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 800mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.1W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| RoHS | Compliant |
No datasheet is available for this part.