
P-Channel MOSFET, TO-220-3 package, featuring a drain-to-source breakdown voltage of -100V and a continuous drain current of -17A. Offers a low on-resistance of 200mR at a nominal Vgs of -4V. Designed for through-hole mounting, this component operates within a temperature range of -55°C to 175°C and boasts a maximum power dissipation of 132W. Includes a gate-to-source voltage rating of 30V, with turn-off delay time of 45ns and fall time of 26ns.
Sign in to ask questions about the Onsemi SFP9540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SFP9540 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | -17A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | -100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.535nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 132W |
| Rds On Max | 200mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFP9540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
