Trans MOSFET P-CH 60V 6.7A 3-Pin(3+Tab) TO-220 Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -6.7A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 500mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 38W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |