The SFR9034TM is a P-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a drain to source breakdown voltage of -60V and a drain to source resistance of 140mR. The device can handle a continuous drain current of -14A and a power dissipation of 2.5W. It is packaged in a TO-252 package and is available on tape and reel in quantities of 750. The SFR9034TM is RoHS compliant and suitable for use in high-temperature applications.
Onsemi SFR9034TM technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -14A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 140mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| RoHS | Compliant |
No datasheet is available for this part.