
The SFR9120TM is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of -4.9A and a drain to source breakdown voltage of -100V. The device features a drain to source resistance of 600mR and a power dissipation of 2.5W. The SFR9120TM is packaged in a TO-252 package and is available in quantities of 2500 on tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi SFR9120TM technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -4.9A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 600mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFR9120TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
