The SFS9510 is a P-channel MOSFET with a breakdown voltage of -100V and a continuous drain current of -2.5A. It has a drain to source resistance of 1.2R and a power dissipation of 16W. The device operates over a temperature range of -55 to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -2.5A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 1.2R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 16W |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |