
The SFS9520 is a P-CHANNEL MOSFET with a continuous drain current of 4.6A and a drain to source breakdown voltage of -100V. It has a drain to source resistance of 600mR and a power dissipation of 29W. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The SFS9520 is packaged in a quantity of 50 per rail/tube and features a fall time of 18ns and a turn-off delay time of 34ns.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 600mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 29W |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
