The SFS9Z24 is a P-CHANNEL MOSFET with a breakdown voltage of -60V and a continuous drain current of -7.5A. It has a drain to source resistance of 280mR and a power dissipation of 29W. The device is packaged in a rail/Tube format and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -7.5A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 280mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 29W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |