The SFT1341-C-TL-E is a P-channel junction field-effect transistor with a maximum drain to source breakdown voltage of 40V and a continuous drain current of 10A. It features a maximum power dissipation of 15W and a drain to source resistance of 112 milliohms. The device is packaged in a TO-252-3 surface mount package and is available on tape and reel. The operating temperature range is not specified, but it is suitable for use in a variety of applications including general purpose switching and amplification. The SFT1341-C-TL-E is manufactured by Onsemi and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 112mR |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 650pF |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 112mR |
| RoHS | Compliant |
