P-channel enhancement mode power MOSFET featuring a 40V drain-source voltage and 10A continuous drain current. This single-element transistor is housed in a 3-pin (3+Tab) TP package with a plastic construction, designed for through-hole mounting. Key electrical characteristics include a maximum gate-source voltage of ±10V, a maximum drain-source on-resistance of 112 mOhm at 4.5V, and a typical gate charge of 8 nC at 4.5V. Operating temperature range spans from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SFT1341-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TP |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 5.5 |
| Seated Plane Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 10A |
| Maximum Gate Threshold Voltage | 1.4V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 650@20VpF |
| Maximum Power Dissipation | 1000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SFT1341-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.