
The SFT1431-TL-E is a surface mount N-CHANNEL JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 15W and a drain to source voltage of 35V. The device features a drain to source resistance of 25mR and an input capacitance of 960pF. It is lead free and RoHS compliant.
Onsemi SFT1431-TL-E technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 35V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 960pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1431-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
