
The SG3525ADW is a dual output DC/DC controller with a push-pull topology, capable of delivering up to 400mA. It features a clock sync function and a synchronous rectifier. The device is packaged in a lead-free SOIC-16 package and is suitable for surface mount applications. The SG3525ADW operates over a temperature range of 0°C to 70°C and has a quiescent current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SG3525ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Sync | Yes |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG3525ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
