
The SG3525ADWG is a DC/DC controller with a push-pull topology, operating at a maximum frequency of 400kHz. It can handle a maximum supply voltage of 35V and a maximum supply current of 20mA. This device is RoHS compliant and features a synchronous rectifier. It is available in a surface mount SOIC package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SG3525ADWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG3525ADWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
