Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SG3525ADWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SG3525ADWR2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG3525ADWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
