
The SG3525ADWR2G is a dual output DC/DC controller from Onsemi, featuring a nominal input voltage of 8V and an output current of 400mA. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1W. The device is packaged in a SOIC-16 package and is available in quantities of 1000. The SG3525ADWR2G is compliant with RoHS regulations and has a halogen-free and lead-free construction.
Onsemi SG3525ADWR2G technical specifications.
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Nominal Input Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG3525A |
| Topology | Push-Pull |
| Weight | 0.031041oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG3525ADWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
