Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SG5841JSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 230mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5841JSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SG5841JSZ
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.
