Surface mount DC/DC controller and regulator IC featuring green-mode PWM operation for flyback converters. Offers a programmable frequency range of 47kHz to 109kHz, with a typical operating frequency of 65kHz and a maximum of 68kHz. Supports a maximum duty cycle of 70% and operates from a supply voltage of 9.5V to 30V, with a typical operating voltage of 20V. Delivers an output voltage of 7.5V and an output current of 230mA. Packaged in a lead-free SOP case, this RoHS compliant component is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Onsemi SG5842JASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SG5842JASZ technical specifications.
| Package/Case | SOP |
| Duty Cycle | 70% |
| Frequency | 65kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 70% |
| Max Frequency | 68kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 230mA |
| Output Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5842JASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.