IC Reg Ctrlr Flyback Pwm Cm 8DIP
Onsemi SG5851ADY technical specifications.
| Package/Case | DIP |
| Duty Cycle | 80% |
| Fall Time | 65ns |
| Max Duty Cycle | 80% |
| Max Frequency | 80kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Voltage | 17V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG5851 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.