Sign in to ask questions about the Onsemi SG5851ASY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SG5851ASY technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 65ns |
| Max Duty Cycle | 80% |
| Max Frequency | 80kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG5851 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5851ASY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
