Onsemi SG6108DZ technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 6.1V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6108DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
