Sign in to ask questions about the Onsemi SG6203SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SG6203SZ technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.2304g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SG6203SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.