Sign in to ask questions about the Onsemi SG6516DZ_SB82275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SG6516DZ_SB82275 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 1mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6516DZ_SB82275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
