Onsemi SG6520ADY technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 1mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Weight | 1.6278261g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6520ADY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
