Onsemi SG6841DZ technical specifications.
| Package/Case | DIP |
| Duty Cycle | 90% |
| Frequency | 65kHz |
| Max Frequency | 70kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.4096g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6841DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
