Onsemi SG6841DZ3 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 90% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Series | SG6841 |
| Weight | 0.026879oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6841DZ3 to view detailed technical specifications.
No datasheet is available for this part.