The SG6849 is a flyback DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single output voltage of 16.7V and is packaged in a DIP-8 format. The device is not RoHS compliant and is available in quantities of 59 per package, which can be supplied in rail or tube packaging.
Onsemi SG684965DZ technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 16.7V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SG6849 |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.