The SG684965TZ is a flyback DC/DC controller from Onsemi, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 105°C and has a maximum duty cycle of 80%. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Onsemi SG684965TZ technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 80ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 16.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.03g |
| RoHS | Compliant |
No datasheet is available for this part.