Onsemi SG6860DZ technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 17V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SG6860 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6860DZ to view detailed technical specifications.
No datasheet is available for this part.