Onsemi SG6860TZ technical specifications.
| Package/Case | SOT-26 |
| Duty Cycle | 80% |
| Fall Time | 35ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG6860 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6860TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.