Sign in to ask questions about the Onsemi SG6961SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SG6961SY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SG6961 |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SG6961SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
