
CrCM PFC Controller, 2500-REEL
Onsemi SG6961SZ technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
No datasheet is available for this part.
