
IGBT, 600V, PT, 360-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 12A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SGF23N60 |
| DC Rated Voltage | 600V |
| Weight | 6.962g |
| RoHS | Compliant |
